1812HC102KAJ1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.82762
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,922
Unit Price: $3.87000
Datasheet

Direct


KEMET
In Stock: 42,678
Unit Price: $9.88000
Datasheet

Direct


YAGEO
In Stock: 1,508
Unit Price: $11.03000
Datasheet

Direct


Vishay Vitramon
In Stock: 4,918
Unit Price: $13.34000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 570
Unit Price: $2.96000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812HC102KAJ1A

DigiKey Part Number
1812HC102KAJ1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812HC102KAJ1A
Description
CAP CER 1000PF 3KV X7R 1812
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HC102KAJ1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable