
HV1812Y102KXHARHV | |
|---|---|
DigiKey Part Number | 720-HV1812Y102KXHARHVTR-ND - Tape & Reel (TR) 720-HV1812Y102KXHARHVCT-ND - Cut Tape (CT) 720-HV1812Y102KXHARHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1812Y102KXHARHV |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y102KXHARHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $8.34200 | $83.42 |
| 50 | $7.03520 | $351.76 |
| 100 | $6.26170 | $626.17 |
| 500 | $5.59826 | $2,799.13 |
| 1,000 | $5.31285 | $5,312.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.88442 | $19,537.68 |
| 8,000 | $4.72512 | $37,800.96 |
| 12,000 | $4.64526 | $55,743.12 |

