
CHV1812N3K0102KXT | |
---|---|
DigiKey Part Number | 4713-CHV1812N3K0102KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N3K0102KXTCT-ND - Cut Tape (CT) 4713-CHV1812N3K0102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N3K0102KXT |
Description | HVCAP1812 X7R 1000PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.94600 | $19.46 |
50 | $1.50260 | $75.13 |
100 | $1.35730 | $135.73 |
500 | $1.09452 | $547.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.91742 | $917.42 |
2,000 | $0.85202 | $1,704.04 |
3,000 | $0.81927 | $2,457.81 |
5,000 | $0.78298 | $3,914.90 |
7,000 | $0.76178 | $5,332.46 |
10,000 | $0.74140 | $7,414.00 |
12,000 | $0.73174 | $8,780.88 |
24,000 | $0.69921 | $16,781.04 |
25,000 | $0.69749 | $17,437.25 |