
C1812C102KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KHRACTUTR-ND - Tape & Reel (TR) 399-C1812C102KHRACTUCT-ND - Cut Tape (CT) 399-C1812C102KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KHRACTU |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.75000 | $67.50 |
| 50 | $5.31280 | $265.64 |
| 100 | $4.86960 | $486.96 |
| 500 | $4.11996 | $2,059.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.88803 | $3,888.03 |
| 2,000 | $3.69717 | $7,394.34 |
| 3,000 | $3.60159 | $10,804.77 |
| 5,000 | $3.49560 | $17,478.00 |
| 7,000 | $3.43366 | $24,035.62 |
| 10,000 | $3.37407 | $33,740.70 |

