


1812WC102KAT1A | |
---|---|
DigiKey Part Number | 478-11410-2-ND - Tape & Reel (TR) 478-11410-1-ND - Cut Tape (CT) 478-11410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812WC102KAT1A |
Description | CAP CER 1000PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812WC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $6.98100 | $69.81 |
50 | $5.78380 | $289.19 |
100 | $5.31460 | $531.46 |
500 | $4.52332 | $2,261.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.36395 | $4,363.95 |
2,000 | $4.15827 | $8,316.54 |
3,000 | $4.05528 | $12,165.84 |
5,000 | $3.94112 | $19,705.60 |
7,000 | $3.87436 | $27,120.52 |
10,000 | $3.81014 | $38,101.40 |
12,000 | $3.77972 | $45,356.64 |