1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C105KAT4A

DigiKey Part Number
478-KGM32ER71H105KLTR-ND - Tape & Reel (TR)
478-KGM32ER71H105KLCT-ND - Cut Tape (CT)
478-KGM32ER71H105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C105KAT4A
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C105KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C105JAT2AKYOCERA AVX1,773478-KGM32LR72A105JUCT-ND$11.59000Upgrade
12105C105JAT2AKYOCERA AVX1,272478-KGM32ER71H105JUCT-ND$5.51000Upgrade
LD101C105KAB2AKYOCERA AVX1,787478-10970-1-ND$66.43000Upgrade
C1210C105K5RACTUKEMET78,113399-C1210C105K5RACTUCT-ND$4.52000Direct
C1210C105K5RALTUKEMET1,522399-C1210C105K5RALTUCT-ND$74.90000Direct
In-Stock: 9,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.06700$30.67
50$2.31840$115.92
100$2.08740$208.74
500$1.69824$849.12
1,000$1.57795$1,577.95
2,500$1.45106$3,627.65
5,000$1.37460$6,873.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.89644$8,964.40
20,000$0.85681$17,136.20
30,000$0.83695$25,108.50
50,000$0.81494$40,747.00
70,000$0.80207$56,144.90
100,000$0.78969$78,969.00
Manufacturers Standard Package