
C1210C105K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C105K5RALTUTR-ND - Tape & Reel (TR) 399-C1210C105K5RALTUCT-ND - Cut Tape (CT) 399-C1210C105K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5RALTU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.90000 | $74.90 |
| 10 | $56.36700 | $563.67 |
| 50 | $48.96240 | $2,448.12 |
| 100 | $46.66850 | $4,666.85 |
| 500 | $44.02614 | $22,013.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $40.59296 | $81,185.92 |

