12065C184KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.58956
Datasheet

Upgrade


KYOCERA AVX
In Stock: 542
Unit Price: $2.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.52138
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,102
Unit Price: $2.04000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11656
Datasheet

Direct


KEMET
In Stock: 6,831
Unit Price: $4.49000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.25515
Datasheet

Direct


YAGEO
In Stock: 43,687
Unit Price: $1.88000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.94696
Datasheet

Direct


Vishay Vitramon
In Stock: 1,280
Unit Price: $4.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.47357
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C184KAJ2A

DigiKey Part Number
12065C184KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C184KAJ2A
Description
CAP CER 0.18UF 50V X7R 1206
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C184KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.