0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C184JAT2A

DigiKey Part Number
478-12065C184JAT2ATR-ND - Tape & Reel (TR)
478-12065C184JAT2ACT-ND - Cut Tape (CT)
478-12065C184JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C184JAT2A
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.17900$21.79
50$1.61960$80.98
100$1.44700$144.70
500$1.15578$577.89
1,000$1.06592$1,065.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93117$3,724.68
8,000$0.88110$7,048.80
12,000$0.85603$10,272.36
20,000$0.82824$16,564.80
28,000$0.81200$22,736.00
40,000$0.79637$31,854.80
Manufacturers Standard Package