1206J0500184KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.24468
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.67522
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.01353
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.00685
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.68408
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Direct


KEMET
In Stock: 6,431
Unit Price: $4.69000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.30860
Datasheet

Direct


YAGEO
In Stock: 29,414
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,187
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.77136
Datasheet
0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500184KXT

DigiKey Part Number
1206J0500184KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500184KXT
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500184KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500184JXTKnowles Syfer01206J0500184JXT-ND$2.34773Upgrade
1206J0630184JXTKnowles Syfer01206J0630184JXT-ND$2.34773Upgrade
1206J0630184KXTKnowles Syfer01206J0630184KXT-ND$2.34773Upgrade
1206J1000184JXTKnowles Syfer01206J1000184JXT-ND$12.24468Upgrade
1206J1000184KXTKnowles Syfer01206J1000184KXT-ND$9.67522Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.34773$5,869.32
Manufacturers Standard Package