12065C104MAT6N is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 19,781
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.77550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.77550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.77550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,555
Unit Price: $6.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.64002
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90,490
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29,387
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 145,327
Unit Price: $1.15000
Datasheet

Direct


KEMET
In Stock: 764
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 3,928
Unit Price: $5.27000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C104MAT6N

DigiKey Part Number
12065C104MAT6N-ND
Manufacturer
Manufacturer Product Number
12065C104MAT6N
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C104MAT6N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3,080$0.50793$1,564.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.