
KGM31AR72D104MU | |
---|---|
DigiKey Part Number | 478-KGM31AR72D104MUTR-ND - Tape & Reel (TR) 478-KGM31AR72D104MUCT-ND - Cut Tape (CT) 478-KGM31AR72D104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72D104MU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72D104MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $3.77000 | $37.70 |
50 | $2.88440 | $144.22 |
100 | $2.61120 | $261.12 |
500 | $2.15184 | $1,075.92 |
1,000 | $2.00968 | $2,009.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.01623 | $4,032.46 |
4,000 | $1.91493 | $7,659.72 |
6,000 | $1.86421 | $11,185.26 |
10,000 | $1.80799 | $18,079.90 |
14,000 | $1.77512 | $24,851.68 |
20,000 | $1.74350 | $34,870.00 |
24,000 | $1.72850 | $41,484.00 |
48,000 | $1.67803 | $80,545.44 |