1210YC105KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 10,687
Unit Price: $5.26000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.73793
Datasheet

Direct


YAGEO
In Stock: 6,605
Unit Price: $3.94000
Datasheet
MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC105KAT4A

DigiKey Part Number
478-KGM32ER71C105KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210YC105KAT4A
Description
CAP CER 1UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC105KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.16141$11,614.10
Manufacturers Standard Package