1210 (3225 Metric) 1,40mm N Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC105KAT2A

DigiKey Part Number
478-KGM32ER71C105KUTR-ND - Tape & Reel (TR)
478-KGM32ER71C105KUCT-ND - Cut Tape (CT)
478-KGM32ER71C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC105KAT2A
Description
CAP CER 1UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.24300$32.43
50$2.46340$123.17
100$2.22270$222.27
500$1.81758$908.79
1,000$1.69245$1,692.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.84748$5,542.44
Manufacturers Standard Package