

CC1210KKX7R7BB105 | |
---|---|
DigiKey Part Number | 311-3534-2-ND - Tape & Reel (TR) 311-3534-1-ND - Cut Tape (CT) 311-3534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R7BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.38900 | $23.89 |
50 | $1.78500 | $89.25 |
100 | $1.59870 | $159.87 |
500 | $1.28618 | $643.09 |
1,000 | $1.18961 | $1,189.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07047 | $3,211.41 |
6,000 | $1.01216 | $6,072.96 |
9,000 | $0.86951 | $7,825.59 |
15,000 | $0.86526 | $12,978.90 |
21,000 | $0.86271 | $18,116.91 |
30,000 | $0.86022 | $25,806.60 |
36,000 | $0.85901 | $30,924.36 |
72,000 | $0.85484 | $61,548.48 |
75,000 | $0.85461 | $64,095.75 |