0805ZC105JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 150,230
Unit Price: $2.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 391
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,723
Unit Price: $5.15000
Datasheet

Direct


KEMET
In Stock: 2,338
Unit Price: $7.19000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.46668
Datasheet

Direct


Vishay Vitramon
In Stock: 7,989
Unit Price: $2.29000
Datasheet

Upgrade


KEMET
In Stock: 10,612
Unit Price: $8.58000
Datasheet

Upgrade


KEMET
In Stock: 6,836
Unit Price: $2.78000
Datasheet

Upgrade


KEMET
In Stock: 10,716
Unit Price: $2.70000
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC105JAT4A

DigiKey Part Number
478-KGM21AR71A105JLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZC105JAT4A
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC105JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42417$4,241.70
Manufacturers Standard Package