


C0805C105J8RACTU | |
---|---|
DigiKey Part Number | 399-C0805C105J8RACTUTR-ND - Tape & Reel (TR) 399-C0805C105J8RACTUCT-ND - Cut Tape (CT) 399-C0805C105J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J8RACTU |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $3.83100 | $38.31 |
50 | $3.09120 | $154.56 |
100 | $2.88610 | $288.61 |
500 | $2.68434 | $1,342.17 |
1,000 | $2.51736 | $2,517.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.22622 | $5,565.55 |
5,000 | $1.99922 | $9,996.10 |
7,500 | $1.98336 | $14,875.20 |
12,500 | $1.96231 | $24,528.88 |
17,500 | $1.95725 | $34,251.88 |
25,000 | $1.94811 | $48,702.75 |