
VJ0805Y105JXQTW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y105JXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105JXQTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105JXQTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105JXQTW1BC |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105JXQTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.35600 | $13.56 |
50 | $0.98520 | $49.26 |
100 | $0.87160 | $87.16 |
500 | $0.68016 | $340.08 |
1,000 | $0.62109 | $621.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54811 | $1,644.33 |
6,000 | $0.51246 | $3,074.76 |
9,000 | $0.48268 | $4,344.12 |
15,000 | $0.47480 | $7,122.00 |
21,000 | $0.46324 | $9,728.04 |
30,000 | $0.45211 | $13,563.30 |
36,000 | $0.44684 | $16,086.24 |
72,000 | $0.43355 | $31,215.60 |