0603YC471KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.03186
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,779
Unit Price: $0.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,006
Unit Price: $0.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,828
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 209
Unit Price: $0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,607
Unit Price: $0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,827
Unit Price: $0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,390
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,519
Unit Price: $0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,109
Unit Price: $0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,059
Unit Price: $0.10000
Datasheet
470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC471KA12A

DigiKey Part Number
0603YC471KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC471KA12A
Description
CAP CER 470PF 16V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC471KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.73534$174,706.80