
KGM15ACG1E471JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E471JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E471JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E471JT |
Description | CAP CER 470PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E471FT | KYOCERA AVX | 10,769 | 478-KGM15ACG1E471FTCT-ND | $6.66000 | Upgrade |
| KGM15ACG1E471GT | KYOCERA AVX | 4,006 | 478-KGM15ACG1E471GTCT-ND | $3.04000 | Upgrade |
| KGM15ACG1H471FM | KYOCERA AVX | 2,080 | 478-KGM15ACG1H471FMCT-ND | $2.22000 | Upgrade |
| KGM15ACG1H471GT | KYOCERA AVX | 30,827 | 478-KGM15ACG1H471GTCT-ND | $1.40000 | Upgrade |
| KGM15AR71E471JT | KYOCERA AVX | 3,109 | 478-KGM15AR71E471JTCT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.27950 | $27.95 |
| 500 | $0.20472 | $102.36 |
| 1,000 | $0.18186 | $181.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14776 | $591.04 |
| 8,000 | $0.13512 | $1,080.96 |
| 12,000 | $0.12879 | $1,545.48 |
| 20,000 | $0.12179 | $2,435.80 |
| 28,000 | $0.11769 | $3,295.32 |
| 40,000 | $0.11376 | $4,550.40 |

