0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C471JT

DigiKey Part Number
478-KGM15AR71C471JTTR-ND - Tape & Reel (TR)
478-KGM15AR71C471JTCT-ND - Cut Tape (CT)
478-KGM15AR71C471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C471JT
Description
CAP CER 470PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C471JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.12000$11.20
50$0.80500$40.25
100$0.70800$70.80
500$0.54628$273.14
1,000$0.49639$496.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44799$1,791.96
8,000$0.41882$3,350.56
12,000$0.40422$4,850.64
20,000$0.38804$7,760.80
28,000$0.37858$10,600.24
40,000$0.36948$14,779.20
48,000$0.36517$17,528.16
96,000$0.35065$33,662.40
100,000$0.34988$34,988.00
Manufacturers Standard Package