0603YC103KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.41863
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,662
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,775
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,961
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,024
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47,855
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 58,378
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC103KA12A

DigiKey Part Number
0603YC103KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC103KA12A
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC103KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.72419$174,483.80