06035C101JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.25937
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 185,853
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,042
Unit Price: $1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,431
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,431
Unit Price: $2.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,732
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.42521
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 28,413
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C101JAJ2A

DigiKey Part Number
06035C101JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C101JAJ2A
Description
CAP CER 100PF 50V X7R 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C101JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.