06031A101JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.81000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.08748
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,431
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,431
Unit Price: $2.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,686
Unit Price: $5.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.42521
Datasheet

Similar


KYOCERA AVX
In Stock: 28,732
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,980
Unit Price: $1.06000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.36617
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 57,702
Unit Price: $1.06000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10015
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 96,919
Unit Price: $1.06000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A101JAJ2A

DigiKey Part Number
06031A101JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A101JAJ2A
Description
CAP CER 100PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A101JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.