06035A2R0CAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,418
Unit Price: $1.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.29288
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17,932
Unit Price: $1.15000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 32,144
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 20,453
Unit Price: $3.12000
Datasheet

Direct


TDK Corporation
In Stock: 11,056
Unit Price: $1.31000

Direct


YAGEO
In Stock: 414
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.53000
Datasheet

Upgrade


TDK Corporation
In Stock: 994
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,949
Unit Price: $1.48000
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A2R0CAT4A

DigiKey Part Number
06035A2R0CAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A2R0CAT4A
Description
CAP CER 2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A2R0CAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18199$1,819.90
Manufacturers Standard Package