
06031A2R0CAT2A | |
---|---|
DigiKey Part Number | 478-3685-2-ND - Tape & Reel (TR) 478-3685-1-ND - Cut Tape (CT) 478-3685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A2R0CAT2A |
Description | CAP CER 2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A2R0CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84000 | $8.40 |
50 | $0.59280 | $29.64 |
100 | $0.51860 | $51.86 |
500 | $0.39332 | $196.66 |
1,000 | $0.35488 | $354.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26559 | $1,062.36 |
8,000 | $0.22835 | $1,826.80 |
12,000 | $0.22282 | $2,673.84 |
20,000 | $0.22146 | $4,429.20 |
28,000 | $0.21636 | $6,058.08 |
40,000 | $0.21557 | $8,622.80 |
48,000 | $0.21519 | $10,329.12 |
96,000 | $0.21387 | $20,531.52 |
100,000 | $0.21380 | $21,380.00 |