
0603N2R0C500CT | |
---|---|
DigiKey Part Number | 1292-1514-2-ND - Tape & Reel (TR) 1292-1514-1-ND - Cut Tape (CT) 1292-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N2R0C500CT |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N2R0C500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17240 | $8.62 |
100 | $0.14780 | $14.78 |
500 | $0.10510 | $52.55 |
1,000 | $0.09205 | $92.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03685 | $147.40 |
8,000 | $0.03615 | $289.20 |