CQ0603CRNPO9BN2R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 414
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,932
Unit Price: $1.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.18199
Datasheet

Direct


Walsin Technology Corporation
In Stock: 32,144
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 82,871
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22662
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 37,571
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14684
Datasheet
QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603CRNPO9BN2R0

DigiKey Part Number
13-CQ0603CRNPO9BN2R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0603CRNPO9BN2R0
Description
CAP CER 2PF 50V C0G/NPO 0603
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603CRNPO9BN2R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.