06035A200GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 22,632
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.77791
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,290
Unit Price: $2.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61,168
Unit Price: $3.34000
Datasheet

Direct


KEMET
In Stock: 3,258
Unit Price: $5.14000
Datasheet

Direct


YAGEO
In Stock: 45,966
Unit Price: $0.98000
Datasheet

Direct


Murata Electronics
In Stock: 15,025
Unit Price: $0.98000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.60198
Datasheet

Upgrade


YAGEO
In Stock: 15,047
Unit Price: $1.47000
Datasheet

Upgrade


WEC
In Stock: 4,000
Unit Price: $2.95260
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A200GAT2A

DigiKey Part Number
06035A200GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A200GAT2A
Description
CAP CER 20PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A200GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73157$2,926.28
Manufacturers Standard Package