Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H200GA01D

DigiKey Part Number
490-14370-2-ND - Tape & Reel (TR)
490-14370-1-ND - Cut Tape (CT)
490-14370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H200GA01D
Description
CAP CER 20PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H200GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,025
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.56300$5.63
50$0.39480$19.74
100$0.34180$34.18
500$0.25406$127.03
1,000$0.22705$227.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19036$761.44
8,000$0.17508$1,400.64
12,000$0.16744$2,009.28
20,000$0.15897$3,179.40
28,000$0.15402$4,312.56
40,000$0.14927$5,970.80
48,000$0.14701$7,056.48
96,000$0.13942$13,384.32
100,000$0.13902$13,902.00
Manufacturers Standard Package