
CC0603FRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN200TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN200CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.84800 | $8.48 |
| 50 | $0.60540 | $30.27 |
| 100 | $0.52950 | $52.95 |
| 500 | $0.40222 | $201.11 |
| 1,000 | $0.36305 | $363.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21997 | $879.88 |
| 8,000 | $0.21772 | $1,741.76 |
| 12,000 | $0.21655 | $2,598.60 |
| 20,000 | $0.21523 | $4,304.60 |
| 28,000 | $0.21443 | $6,004.04 |
| 40,000 | $0.21364 | $8,545.60 |
| 48,000 | $0.21326 | $10,236.48 |
| 96,000 | $0.21196 | $20,348.16 |
| 100,000 | $0.21189 | $21,189.00 |

