0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC333K4T2A

DigiKey Part Number
478-KAM05AR71C333KHTR-ND - Tape & Reel (TR)
478-KAM05AR71C333KHCT-ND - Cut Tape (CT)
478-KAM05AR71C333KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC333K4T2A
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC333K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC333K4Z2AKYOCERA AVX9,710478-KAF05AR71C333KHCT-ND$1.32000Parametric Equivalent
AC0402KRX7R7BB333YAGEO4,43013-AC0402KRX7R7BB333CT-ND$0.82000Direct
CGA2B2X7R1C333K050BATDK2,618445-12238-1-ND$0.82000Direct
CGJ2B2X7R1C333K050BATDK21,154445-8092-1-ND$0.99000Direct
In-Stock: 2,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39960$19.98
100$0.34530$34.53
500$0.25618$128.09
1,000$0.22880$228.80
2,500$0.19991$499.78
5,000$0.18253$912.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17546$1,754.60
20,000$0.16334$3,266.80
30,000$0.15727$4,718.10
50,000$0.15055$7,527.50
70,000$0.14662$10,263.40
100,000$0.14284$14,284.00
Manufacturers Standard Package