0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC333K4Z2A

DigiKey Part Number
478-KAF05AR71C333KHTR-ND - Tape & Reel (TR)
478-KAF05AR71C333KHCT-ND - Cut Tape (CT)
478-KAF05AR71C333KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC333K4Z2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC333K4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.72300$7.23
50$0.51140$25.57
100$0.44480$44.48
500$0.33428$167.14
1,000$0.30025$300.25
2,500$0.26437$660.92
5,000$0.24280$1,214.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22507$2,250.70
20,000$0.21049$4,209.80
30,000$0.20318$6,095.40
50,000$0.19509$9,754.50
70,000$0.19036$13,325.20
100,000$0.18581$18,581.00
Manufacturers Standard Package