04025A7R0DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44474
Datasheet

Upgrade


KYOCERA AVX
In Stock: 170,701
Unit Price: $0.82000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 33,470
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.52963
Datasheet

Direct


TDK Corporation
In Stock: 9,576
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 14,590
Unit Price: $0.82000

Direct


YAGEO
In Stock: 11,507
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 38,940
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 65,032
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 82,206
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 38,868
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.05671
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A7R0DAT2A

DigiKey Part Number
04025A7R0DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A7R0DAT2A
Description
CAP CER 7PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A7R0DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40837$4,083.70
Manufacturers Standard Package