0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A7R0CAT2A

DigiKey Part Number
478-10114-2-ND - Tape & Reel (TR)
478-10114-1-ND - Cut Tape (CT)
478-10114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A7R0CAT2A
Description
CAP CER 7PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A7R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
50$0.17640$8.82
100$0.15030$15.03
500$0.10686$53.43
1,000$0.09370$93.70
2,500$0.07989$199.72
5,000$0.07156$357.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04457$445.70
20,000$0.04405$881.00
30,000$0.04378$1,313.40
50,000$0.04347$2,173.50
70,000$0.04328$3,029.60
100,000$0.04310$4,310.00
120,000$0.04301$5,161.20
240,000$0.04271$10,250.40
250,000$0.04269$10,672.50
Manufacturers Standard Package