
0402N7R0D500CT | |
---|---|
DigiKey Part Number | 1292-1354-2-ND - Tape & Reel (TR) 1292-1354-1-ND - Cut Tape (CT) 1292-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N7R0D500CT |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N7R0D500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
50 | $0.05560 | $2.78 |
100 | $0.04660 | $4.66 |
500 | $0.03170 | $15.85 |
1,000 | $0.02704 | $27.04 |
2,500 | $0.02225 | $55.62 |
5,000 | $0.02116 | $105.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00952 | $95.20 |
20,000 | $0.00904 | $180.80 |
30,000 | $0.00900 | $270.00 |
50,000 | $0.00891 | $445.50 |
70,000 | $0.00886 | $620.20 |
100,000 | $0.00881 | $881.00 |
120,000 | $0.00879 | $1,054.80 |
240,000 | $0.00870 | $2,088.00 |
250,000 | $0.00869 | $2,172.50 |