
04025A6R2BAT2A | |
---|---|
DigiKey Part Number | 478-04025A6R2BAT2ATR-ND - Tape & Reel (TR) 478-04025A6R2BAT2ACT-ND - Cut Tape (CT) 478-04025A6R2BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A6R2BAT2A |
Description | CAP CER 6.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A6R2BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93440 | $46.72 |
100 | $0.82600 | $82.60 |
500 | $0.65262 | $326.31 |
1,000 | $0.60663 | $606.63 |
2,500 | $0.56055 | $1,401.38 |
5,000 | $0.50289 | $2,514.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47537 | $4,753.70 |
20,000 | $0.44485 | $8,897.00 |
30,000 | $0.43241 | $12,972.30 |
50,000 | $0.41863 | $20,931.50 |
70,000 | $0.41176 | $28,823.20 |