
CBR04C629B5GAC | |
---|---|
DigiKey Part Number | 399-16105-2-ND - Tape & Reel (TR) 399-16105-1-ND - Cut Tape (CT) 399-16105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C629B5GAC |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C629B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49760 | $24.88 |
100 | $0.43440 | $43.44 |
500 | $0.32646 | $163.23 |
1,000 | $0.29330 | $293.30 |
2,500 | $0.25842 | $646.05 |
5,000 | $0.23743 | $1,187.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22016 | $2,201.60 |
20,000 | $0.20596 | $4,119.20 |
30,000 | $0.19885 | $5,965.50 |
50,000 | $0.19097 | $9,548.50 |
70,000 | $0.18637 | $13,045.90 |
100,000 | $0.18194 | $18,194.00 |
120,000 | $0.17984 | $21,580.80 |
240,000 | $0.17277 | $41,464.80 |
250,000 | $0.17240 | $43,100.00 |