Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H6R2BA01D

DigiKey Part Number
490-8224-2-ND - Tape & Reel (TR)
490-8224-1-ND - Cut Tape (CT)
490-8224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H6R2BA01D
Description
CAP CER 6.2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H6R2BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,748
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23480$11.74
100$0.20200$20.20
500$0.14616$73.08
1,000$0.12899$128.99
2,500$0.11092$277.30
5,000$0.10009$500.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08856$885.60
20,000$0.07900$1,580.00
30,000$0.07426$2,227.80
50,000$0.06950$3,475.00
70,000$0.06923$4,846.10
100,000$0.06896$6,896.00
120,000$0.06883$8,259.60
240,000$0.06814$16,353.60
250,000$0.06795$16,987.50
Manufacturers Standard Package