
GMC04CG6R2B50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG6R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R2B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R2B50NT |
Description | CAP0402 COG 6.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17580 | $8.79 |
100 | $0.14940 | $14.94 |
500 | $0.10658 | $53.29 |
1,000 | $0.09336 | $93.36 |
2,500 | $0.07955 | $198.88 |
5,000 | $0.07126 | $356.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06444 | $644.40 |
20,000 | $0.05884 | $1,176.80 |
30,000 | $0.05605 | $1,681.50 |
50,000 | $0.05295 | $2,647.50 |
70,000 | $0.05114 | $3,579.80 |
100,000 | $0.04939 | $4,939.00 |
120,000 | $0.04857 | $5,828.40 |
240,000 | $0.04579 | $10,989.60 |
250,000 | $0.04565 | $11,412.50 |