04023C181KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.50730
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.50730
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,596
Unit Price: $4.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.01596
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,476
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.42879
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,783
Unit Price: $4.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10789
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85959
Datasheet

Direct


KEMET
In Stock: 17,474
Unit Price: $2.79000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.16791
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.14225
Datasheet

Upgrade


KEMET
In Stock: 2,914
Unit Price: $12.07000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C181KAT2A

DigiKey Part Number
04023C181KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023C181KAT2A
Description
CAP CER 180PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C181KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.41047$4,104.70
Manufacturers Standard Package