
KGM05ACG1E181FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E181FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E181FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E181FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E181FH |
Description | CAP CER 180PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E181FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94020 | $97.01 |
| 100 | $1.74050 | $174.05 |
| 500 | $1.40342 | $701.71 |
| 1,000 | $1.29924 | $1,299.24 |
| 2,500 | $1.18939 | $2,973.47 |
| 5,000 | $1.12316 | $5,615.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.16624 | $11,662.40 |
| 20,000 | $1.11851 | $22,370.20 |
| 30,000 | $1.09460 | $32,838.00 |
| 50,000 | $1.06810 | $53,405.00 |
| 70,000 | $1.05260 | $73,682.00 |

