180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C181KAT2A

DigiKey Part Number
478-1092-2-ND - Tape & Reel (TR)
478-1092-1-ND - Cut Tape (CT)
478-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C181KAT2A
Description
CAP CER 180PF 50V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C181KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,813
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39960$19.98
100$0.34530$34.53
500$0.25618$128.09
1,000$0.22880$228.80
2,500$0.19991$499.78
5,000$0.18253$912.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16825$1,682.50
20,000$0.15650$3,130.00
30,000$0.15062$4,518.60
50,000$0.14411$7,205.50
70,000$0.14030$9,821.00
100,000$0.13664$13,664.00
Manufacturers Standard Package