Upgrade
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201ZD152KAT2A | |
|---|---|
DigiKey Part Number | 478-1041-2-ND - Tape & Reel (TR) 478-1041-1-ND - Cut Tape (CT) 478-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZD152KAT2A |
Description | CAP CER 1500PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZD152KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10360 | $10.36 |
| 500 | $0.07268 | $36.34 |
| 1,000 | $0.06306 | $63.06 |
| 2,500 | $0.05304 | $132.60 |
| 5,000 | $0.04706 | $235.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03967 | $595.05 |
| 30,000 | $0.03607 | $1,082.10 |
| 45,000 | $0.03427 | $1,542.15 |
| 75,000 | $0.03227 | $2,420.25 |
| 105,000 | $0.03111 | $3,266.55 |
| 150,000 | $0.02999 | $4,498.50 |







