


CC0201KRX5R6BB152 | |
|---|---|
DigiKey Part Number | 311-1594-2-ND - Tape & Reel (TR) 311-1594-1-ND - Cut Tape (CT) 311-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB152 |
Description | CAP CER 1500PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.08058 | $40.29 |
| 1,000 | $0.07013 | $70.13 |
| 2,500 | $0.05916 | $147.90 |
| 5,000 | $0.05258 | $262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04237 | $635.55 |
| 30,000 | $0.03861 | $1,158.30 |
| 45,000 | $0.03673 | $1,652.85 |
| 75,000 | $0.03465 | $2,598.75 |
| 105,000 | $0.03343 | $3,510.15 |
| 150,000 | $0.03226 | $4,839.00 |

