Direct
Direct
Upgrade



LMK063BJ152KP-F | |
|---|---|
DigiKey Part Number | LMK063BJ152KP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK063BJ152KP-F |
Description | CAP CER 1500PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | LMK063BJ152KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201ZD152KAT2A | KYOCERA AVX | 0 | 478-1041-1-ND | $0.82000 | Direct |
| GRM033R61A152KA01D | Murata Electronics | 85,568 | 490-3161-1-ND | $0.82000 | Direct |
| KGM03AR51C152KH | KYOCERA AVX | 14,370 | 478-KGM03AR51C152KHCT-ND | $2.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10399 | $1,559.85 |




