
KGM03AR51C152KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51C152KHTR-ND - Tape & Reel (TR) 478-KGM03AR51C152KHCT-ND - Cut Tape (CT) 478-KGM03AR51C152KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51C152KH |
Description | CAP CER 1500PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51C152KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01940 | $50.97 |
| 100 | $0.90030 | $90.03 |
| 500 | $0.70212 | $351.06 |
| 1,000 | $0.64087 | $640.87 |
| 2,500 | $0.57626 | $1,440.65 |
| 5,000 | $0.53739 | $2,686.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.53347 | $8,002.05 |
| 30,000 | $0.50848 | $15,254.40 |
| 45,000 | $0.49597 | $22,318.65 |
| 75,000 | $0.48210 | $36,157.50 |
| 105,000 | $0.47398 | $49,767.90 |
| 150,000 | $0.46618 | $69,927.00 |

