0201ZD152KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14,370
Unit Price: $2.38000
Datasheet

Direct


Murata Electronics
In Stock: 85,568
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.08812

Upgrade


YAGEO
In Stock: 29,907
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 10,995
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02977
Datasheet

Parametric Equivalent


YAGEO
In Stock: 144,050
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03792
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02411
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.08974
Datasheet
1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZD152KAT2A

DigiKey Part Number
478-1041-2-ND - Tape & Reel (TR)
478-1041-1-ND - Cut Tape (CT)
478-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201ZD152KAT2A
Description
CAP CER 1500PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZD152KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12340$6.17
100$0.10360$10.36
500$0.07268$36.34
1,000$0.06306$63.06
2,500$0.05304$132.60
5,000$0.04706$235.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03967$595.05
30,000$0.03607$1,082.10
45,000$0.03427$1,542.15
75,000$0.03227$2,420.25
105,000$0.03111$3,266.55
150,000$0.02999$4,498.50
Manufacturers Standard Package