0201YA470JAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.79640
Datasheet

Upgrade


KYOCERA AVX
In Stock: 85,882
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31,732
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30139
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 19,077
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 57,498
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 157,323
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 126,010
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 266,608
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11164
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07918
Datasheet
0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA470JAQ2A

DigiKey Part Number
0201YA470JAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YA470JAQ2A
Description
CAP CER 47PF 16V NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA470JAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.57038$8,555.70
Manufacturers Standard Package