
KGM03ACG1E470JH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E470JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E470JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E470JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E470JH |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E470JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
50 | $0.11360 | $5.68 |
100 | $0.09630 | $9.63 |
500 | $0.06718 | $33.59 |
1,000 | $0.05828 | $58.28 |
2,500 | $0.04900 | $122.50 |
5,000 | $0.04342 | $217.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03728 | $559.20 |
30,000 | $0.03386 | $1,015.80 |
45,000 | $0.03215 | $1,446.75 |
75,000 | $0.03026 | $2,269.50 |
105,000 | $0.02915 | $3,060.75 |
150,000 | $0.02809 | $4,213.50 |
180,000 | $0.02759 | $4,966.20 |
360,000 | $0.02589 | $9,320.40 |
375,000 | $0.02580 | $9,675.00 |